Similar

MAX4066EPD | |
|---|---|
DigiKey Part Number | MAX4066EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4066EPD |
Description | IC SWITCH SPST-NOX4 45OHM 14DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4066EPD Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -86dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 14-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 14-PDIP |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Switch Time (Ton, Toff) (Max) 100ns, 75ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4066E | Rochester Electronics, LLC | 9.674 | 2156-CD74HC4066E-ND | kr.6.28000 | Similar |


