Direct
Similar

MAX4066AESD | |
|---|---|
DigiKey Part Number | MAX4066AESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4066AESD |
Description | IC SWITCH SPST-NOX4 45OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4066AESD Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -86dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Switch Time (Ton, Toff) (Max) 100ns, 75ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4066AESD+ | Analog Devices Inc./Maxim Integrated | 315 | MAX4066AESD+-ND | kr.53.89000 | Direct |
| CD74HC4066M | Texas Instruments | 20.094 | 296-9224-5-ND | kr.6.78000 | Similar |



