
MAX40658ETA+T | |
|---|---|
DigiKey Part Number | MAX40658ETA+TTR-ND - Tape & Reel (TR) MAX40658ETA+TCT-ND - Cut Tape (CT) MAX40658ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40658ETA+T |
Description | IC TRANSIMPEDANCE 1 CIRC 8TDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40658ETA+T Models |
Category | Current - Supply 21mA |
Mfr | Voltage - Supply Span (Min) 3.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 3.3 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WDFN Exposed Pad |
Output Type Differential | Supplier Device Package 8-TDFN (3x3) |
Gain Bandwidth Product 520 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.71000 | kr.54.71 |
| 10 | kr.42.45300 | kr.424.53 |
| 25 | kr.39.38160 | kr.984.54 |
| 100 | kr.36.00610 | kr.3,600.61 |
| 250 | kr.35.21184 | kr.8,802.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.78630 | kr.79,465.75 |
| Unit Price without VAT: | kr.54.71000 |
|---|---|
| Unit Price with VAT: | kr.68.38750 |







