
MAX4052ACSE+T | |
---|---|
DigiKey Part Number | 175-MAX4052ACSE+TTR-ND - Tape & Reel (TR) 175-MAX4052ACSE+TCT-ND - Cut Tape (CT) 175-MAX4052ACSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4052ACSE+T |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4052ACSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.26000 | kr.40.26 |
10 | kr.30.89900 | kr.308.99 |
25 | kr.28.56440 | kr.714.11 |
100 | kr.26.00000 | kr.2,600.00 |
250 | kr.24.77672 | kr.6,194.18 |
500 | kr.24.03930 | kr.12,019.65 |
1.000 | kr.23.43258 | kr.23,432.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.21.12000 | kr.52,800.00 |
Unit Price without VAT: | kr.40.26000 |
---|---|
Unit Price with VAT: | kr.50.32500 |