1 Circuit IC Switch 8:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4051EEE+

DigiKey Part Number
MAX4051EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4051EEE+
Description
IC MUX 8:1 100OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4051EEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 100kHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
12Ohm (Max)
Package / Case
16-SSOP (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2V ~ 16V
Supplier Device Package
16-QSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Factory Stock: 37.100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.92000kr.46.92
10kr.36.18900kr.361.89
25kr.33.50800kr.837.70
100kr.30.56200kr.3,056.20
300kr.28.91927kr.8,675.78
500kr.28.31152kr.14,155.76
1.000kr.27.61514kr.27,615.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.92000
Unit Price with VAT:kr.58.65000