Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4042EUA+T

DigiKey Part Number
175-MAX4042EUA+TTR-ND - Tape & Reel (TR)
175-MAX4042EUA+TCT-ND - Cut Tape (CT)
175-MAX4042EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4042EUA+T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4042EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
14µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
2.5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
90 kHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.12000kr.30.12
10kr.22.86800kr.228.68
25kr.21.05880kr.526.47
100kr.19.07200kr.1,907.20
250kr.18.13952kr.4,534.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.58638kr.41,465.95
Manufacturers Standard Package
Unit Price without VAT:kr.30.12000
Unit Price with VAT:kr.37.65000