OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
How to Add a Diode ORing or Battery Backup Circuit Using the MAX40200 Ideal Diode

MAX40200AUK+T

DigiKey Part Number
MAX40200AUK+TTR-ND - Tape & Reel (TR)
MAX40200AUK+TCT-ND - Cut Tape (CT)
MAX40200AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40200AUK+T
Description
IC DIODE CURRENT SWITCH SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX40200AUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
7 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 125°C
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
SC-74A, SOT-753
Internal Switch(s)
Yes
Supplier Device Package
SOT-23-5
Delay Time - ON
65 µs
Base Product Number
Delay Time - OFF
1.6 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.10300kr.81.03
100kr.5.45300kr.545.30
500kr.4.31666kr.2,158.33
1.000kr.3.95115kr.3,951.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.55552kr.8,888.80
5.000kr.3.31108kr.16,555.40
7.500kr.3.18660kr.23,899.50
12.500kr.3.04680kr.38,085.00
17.500kr.3.01150kr.52,701.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500