MAX40006EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40006EVKIT#

DigiKey Part Number
MAX40006EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40006EVKIT#
Description
EVAL BOARD FOR MAX40006
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40006 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.14V/µs
-3db Bandwidth
300kHz
Gain Bandwidth Product
300MHz
Current - Output / Channel
15mA
Current - Supply (Main IC)
4.5µA
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Utilized IC / Part
MAX40006
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.339.01000kr.339.01
Manufacturers Standard Package
Unit Price without VAT:kr.339.01000
Unit Price with VAT:kr.423.76250