
MAX40001AUT12+ | |
|---|---|
DigiKey Part Number | MAX40001AUT12+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40001AUT12+ |
Description | IC COMPARATOR 1 W/VOLT REF SOT6 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40001AUT12+ Models |
Category | Current - Output (Typ) 2mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.7µA |
Packaging Strip | CMRR, PSRR (Typ) 46dB CMRR, 60dB PSRR (Min) |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 14µs (Typ) |
Type with Voltage Reference | Hysteresis 2.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV | Supplier Device Package SOT-23-6 |
Current - Input Bias (Max) 0.005µA | Base Product Number |

