
| MAX396EWI+T | |
|---|---|
| DigiKey Part Number | 175-MAX396EWI+TTR-ND - Tape & Reel (TR) 175-MAX396EWI+TCT-ND - Cut Tape (CT) 175-MAX396EWI+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX396EWI+T | 
| Description | IC MUX 16:1 100OHM 28SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX396EWI+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 16:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 100Ohm | |
| Channel-to-Channel Matching (ΔRon) | 1.8Ohm | |
| Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
| Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
| Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
| -3db Bandwidth | - | |
| Charge Injection | 2pC | |
| Channel Capacitance (CS(off), CD(off)) | 11pF, 80pF | |
| Current - Leakage (IS(off)) (Max) | 100pA | |
| Crosstalk | -92dB @ 100kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 28-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.198.72000 | kr.198.72 | 
| 10 | kr.160.78700 | kr.1,607.87 | 
| 25 | kr.151.31920 | kr.3,782.98 | 
| 100 | kr.140.91070 | kr.14,091.07 | 
| 250 | kr.135.95084 | kr.33,987.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.122.00000 | kr.122,000.00 | 
| Unit Price without VAT: | kr.198.72000 | 
|---|---|
| Unit Price with VAT: | kr.248.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark