
MAX38907ATP+T | |
|---|---|
DigiKey Part Number | 505-MAX38907ATP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38907ATP+T |
Description | IC REG LIN POS PROG 4A 20-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 4A 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38907ATP+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 42dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-WQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 20-TQFN (5x5) |
Voltage - Output (Max) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.46858 | kr.96,171.45 |
| Unit Price without VAT: | kr.38.46858 |
|---|---|
| Unit Price with VAT: | kr.48.08573 |


