


MAX38904AATD+ | |
|---|---|
DigiKey Part Number | MAX38904AATD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38904AATD+ |
Description | IC REG LINEAR POS ADJ 2A 14-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38904AATD+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.3 mA |
Packaging Tray | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 14-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 14-TDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 2A |

