


MAX38903CANL+T | |
|---|---|
DigiKey Part Number | 175-MAX38903CANL+TTR-ND - Tape & Reel (TR) 175-MAX38903CANL+TCT-ND - Cut Tape (CT) 175-MAX38903CANL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38903CANL+T |
Description | IC REG LINEAR POS PROG 1A 9-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 1A 9-WLP (1.37x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38903CANL+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 9-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 9-WLP (1.37x1.34) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.78960 | kr.144.74 |
| 100 | kr.5.13030 | kr.513.03 |
| 250 | kr.4.81588 | kr.1,203.97 |
| 500 | kr.4.62618 | kr.2,313.09 |
| 1.000 | kr.4.55909 | kr.4,559.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.30526 | kr.10,763.15 |
| 5.000 | kr.4.20593 | kr.21,029.65 |
| 7.500 | kr.4.15619 | kr.31,171.42 |
| 12.500 | kr.4.10110 | kr.51,263.75 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |




