
MAX388EPN | |
|---|---|
DigiKey Part Number | MAX388EPN-ND |
Manufacturer | |
Manufacturer Product Number | MAX388EPN |
Description | IC MUX 8:1 3KOHM 18DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3kOhm 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX388EPN Models |
Category | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 55pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 3kOhm | Package / Case 18-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 300Ohm | Supplier Device Package 18-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |

