Battery Multi-Function Controller IC Supercapacitor 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38888ATD+T

DigiKey Part Number
175-MAX38888ATD+TTR-ND - Tape & Reel (TR)
175-MAX38888ATD+TCT-ND - Cut Tape (CT)
175-MAX38888ATD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX38888ATD+T
Description
IC BATT MFUNC SUPERCAP 14TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Supercapacitor 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX38888ATD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Short Circuit
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-WFDFN Exposed Pad
Function
Multi-Function Controller
Supplier Device Package
14-TDFN (3x3)
Battery Chemistry
Supercapacitor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.51000kr.66.51
10kr.51.91800kr.519.18
25kr.48.27040kr.1,206.76
100kr.44.26330kr.4,426.33
250kr.43.65092kr.10,912.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.39.25358kr.98,133.95
Manufacturers Standard Package
Unit Price without VAT:kr.66.51000
Unit Price with VAT:kr.83.13750