
MAX38643AENT+ | |
|---|---|
DigiKey Part Number | MAX38643AENT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38643AENT+ |
Description | IC REG BUCK ADJ 700MA 6WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 700mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX38643AENT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |


