
MAX16990ATEF/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16990ATEF/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16990ATEF/V+T |
Description | 36V BOOST, 1 MHZ, IN UMAX OR TQF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 93% (Min) |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up, Step-Up/Step-Down | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-TQFN (3x3) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.38536 | kr.63,463.40 |
| Unit Price without VAT: | kr.25.38536 |
|---|---|
| Unit Price with VAT: | kr.31.73170 |

