MAX3841ETG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 402
Unit Price: kr.260.39000
Datasheet
24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3841ETG

DigiKey Part Number
MAX3841ETG-ND
Manufacturer
Manufacturer Product Number
MAX3841ETG
Description
IC INTERFACE SPECIALIZED 24TQFN
Customer Reference
Detailed Description
Data Transport Interface 24-TQFN (4x4)
EDA/CAD Models
MAX3841ETG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Data Transport
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable