Direct

MAX3804ETE | |
|---|---|
DigiKey Part Number | MAX3804ETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3804ETE |
Description | IC TRANSCEIVER 1/0 16TQFN |
Customer Reference | |
Detailed Description | 1/0 Driver Ethernet 16-TQFN (3x3) |
EDA/CAD Models | MAX3804ETE Models |
Category | Data Rate 12.5Gbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-WFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 16-TQFN (3x3) |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3804ETE+ | Analog Devices Inc./Maxim Integrated | 183 | MAX3804ETE+-ND | kr.391.93000 | Direct |


