
MAX3800UTJ+ | |
|---|---|
DigiKey Part Number | MAX3800UTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3800UTJ+ |
Description | IC TRANSCEIVER 1/0 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3800UTJ+ Models |
Category | Voltage - Supply 3.14V ~ 3.46V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Type Driver | Supplier Device Package 32-TQFN (5x5) |
Number of Drivers/Receivers 1/0 | Base Product Number |
Data Rate 3.2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.38000 | kr.211.38 |
| 10 | kr.171.28800 | kr.1,712.88 |
| 60 | kr.153.82750 | kr.9,229.65 |
| 120 | kr.149.10408 | kr.17,892.49 |
| 300 | kr.144.11770 | kr.43,235.31 |
| Unit Price without VAT: | kr.211.38000 |
|---|---|
| Unit Price with VAT: | kr.264.22500 |

