
MAX3800UTJ+T | |
|---|---|
DigiKey Part Number | MAX3800UTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3800UTJ+T |
Description | IC TRANSCEIVER 1/0 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3800UTJ+T Models |
Category | Voltage - Supply 3.14V ~ 3.46V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Type Driver | Supplier Device Package 32-TQFN (5x5) |
Number of Drivers/Receivers 1/0 | Base Product Number |
Data Rate 3.2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.132.52078 | kr.331,301.95 |
| Unit Price without VAT: | kr.132.52078 |
|---|---|
| Unit Price with VAT: | kr.165.65098 |

