
MAX3800UHJ-TG002 | |
|---|---|
DigiKey Part Number | MAX3800UHJ-TG002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3800UHJ-TG002 |
Description | IC TRANSCEIVER 1/0 32TQFPEP |
Customer Reference | |
Detailed Description | 1/0 Driver 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3800UHJ-TG002 Models |
Category | Voltage - Supply 3.14V ~ 3.46V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TQFP Exposed Pad |
Type Driver | Supplier Device Package 32-TQFP-EP (5x5) |
Number of Drivers/Receivers 1/0 | Base Product Number |
Data Rate 3.2Gbps |

