1 Circuit IC Switch 8:1 1.8kOhm 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX368CPN

DigiKey Part Number
MAX368CPN-ND
Manufacturer
Manufacturer Product Number
MAX368CPN
Description
IC MUX 8:1 1.8KOHM 18DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.8kOhm 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX368CPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
55pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
5nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
1
Mounting Type
Through Hole
On-State Resistance (Max)
1.8kOhm
Package / Case
18-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
180Ohm
Supplier Device Package
18-PDIP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.