
MAX366CPA | |
|---|---|
DigiKey Part Number | MAX366CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX366CPA |
Description | TVS DEVICE MIXED 40V 8-PDIP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit ±40V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX366CPA Models |
Category | Number of Circuits 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Clamping ±40V | Supplier Device Package 8-PDIP |
Technology Mixed Technology | Base Product Number |

