Direct

MAX358EPE | |
|---|---|
DigiKey Part Number | MAX358EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX358EPE |
Description | IC MUX 8:1 1.8KOHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.8kOhm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX358EPE Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 10µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 1.8kOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX358EPE+ | Analog Devices Inc./Maxim Integrated | 100 | 505-MAX358EPE+-ND | kr.117.92000 | Direct |
| MPC508AP | Texas Instruments | 181 | MPC508AP-ND | kr.101.88000 | Similar |



