Direct
Similar

MAX358CWE | |
|---|---|
DigiKey Part Number | MAX358CWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX358CWE |
Description | IC MUX 8:1 1.8KOHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX358CWE Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 10µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 1.8kOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX358CWE+ | Analog Devices Inc./Maxim Integrated | 46 | MAX358CWE+-ND | kr.108.79000 | Direct |
| MPC508AU | Texas Instruments | 399 | MPC508AU-ND | kr.101.88000 | Similar |
| MPC508AU/1K | Texas Instruments | 2.351 | 296-41323-1-ND | kr.86.29000 | Similar |
| MUX08FSZ | Analog Devices Inc. | 1 | MUX08FSZ-ND | kr.139.80000 | Similar |




