175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX354EWE+

DigiKey Part Number
MAX354EWE+-ND
Manufacturer
Manufacturer Product Number
MAX354EWE+
Description
IC MUX 8:1 350OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 350Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX354EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
350Ohm
Channel-to-Channel Matching (ΔRon)
7Ohm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
250ns, 200ns
-3db Bandwidth
-
Charge Injection
80pC
Channel Capacitance (CS(off), CD(off))
1.6pF, 11pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Factory Stock: 460
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.104.06000kr.104.06
10kr.82.91800kr.829.18
46kr.74.81043kr.3,441.28
138kr.71.92022kr.9,924.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.06000
Unit Price with VAT:kr.130.07500