
MAX3486EESA+T | |
---|---|
DigiKey Part Number | 175-MAX3486EESA+TTR-ND - Tape & Reel (TR) 175-MAX3486EESA+TCT-ND - Cut Tape (CT) 175-MAX3486EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3486EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.41000 | kr.57.41 |
10 | kr.44.60200 | kr.446.02 |
25 | kr.41.41040 | kr.1,035.26 |
100 | kr.37.89890 | kr.3,789.89 |
250 | kr.36.22552 | kr.9,056.38 |
500 | kr.35.21676 | kr.17,608.38 |
1.000 | kr.34.38675 | kr.34,386.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.33.51040 | kr.83,776.00 |
Unit Price without VAT: | kr.57.41000 |
---|---|
Unit Price with VAT: | kr.71.76250 |