
MAX3468ESA+T | |
|---|---|
DigiKey Part Number | MAX3468ESA+TTR-ND - Tape & Reel (TR) MAX3468ESA+TCT-ND - Cut Tape (CT) MAX3468ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3468ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3468ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.35000 | kr.37.35 |
| 10 | kr.28.60600 | kr.286.06 |
| 25 | kr.26.41680 | kr.660.42 |
| 100 | kr.24.01210 | kr.2,401.21 |
| 250 | kr.22.86576 | kr.5,716.44 |
| 500 | kr.22.17498 | kr.11,087.49 |
| 1.000 | kr.21.60640 | kr.21,606.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.00620 | kr.52,515.50 |
| Unit Price without VAT: | kr.37.35000 |
|---|---|
| Unit Price with VAT: | kr.46.68750 |


