
MAX34565ETB+T | |
---|---|
DigiKey Part Number | 175-MAX34565ETB+TTR-ND - Tape & Reel (TR) 175-MAX34565ETB+TCT-ND - Cut Tape (CT) 175-MAX34565ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34565ETB+T |
Description | IC HOT SWAP CTRLR PCI EXP 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel PCI Express® 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34565ETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | PCI Express® | |
Features | Latched Fault, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 9V ~ 13.2V | |
Current - Output (Max) | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.18000 | kr.18.18 |
10 | kr.13.58700 | kr.135.87 |
25 | kr.12.43640 | kr.310.91 |
100 | kr.11.16930 | kr.1,116.93 |
250 | kr.10.56588 | kr.2,641.47 |
500 | kr.10.20186 | kr.5,100.93 |
1.000 | kr.9.90253 | kr.9,902.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.9.58636 | kr.23,965.90 |
5.000 | kr.9.39584 | kr.46,979.20 |
Unit Price without VAT: | kr.18.18000 |
---|---|
Unit Price with VAT: | kr.22.72500 |