MAX34460ETM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34460AA00+

DigiKey Part Number
175-MAX34460AA00+-ND
Manufacturer
Manufacturer Product Number
MAX34460AA00+
Description
12-CHANNEL PMBUS SYSTEM MANGER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 48-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX34460AA00+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Power Supply Monitor, Sequencer
Voltage - Input
3V ~ 3.6V
Voltage - Supply
3V ~ 3.6V
Current - Supply
18 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.95000kr.70.95
10kr.55.54100kr.555.41
50kr.49.36440kr.2,468.22
100kr.47.45200kr.4,745.20
250kr.45.43200kr.11,358.00
500kr.44.21476kr.22,107.38
1.000kr.43.21287kr.43,212.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.95000
Unit Price with VAT:kr.88.68750