


MAX5091AASA+ | |
|---|---|
DigiKey Part Number | MAX5091AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5091AASA+ |
Description | IC REG LINEAR 5V 100MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5091AASA+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.28000 | kr.24.28 |
| 10 | kr.18.28500 | kr.182.85 |
| 25 | kr.16.79600 | kr.419.90 |
| 100 | kr.15.15580 | kr.1,515.58 |
| 300 | kr.14.24050 | kr.4,272.15 |
| 500 | kr.13.90210 | kr.6,951.05 |
| 1.000 | kr.13.51415 | kr.13,514.15 |
| 2.500 | kr.13.10465 | kr.32,761.62 |
| Unit Price without VAT: | kr.24.28000 |
|---|---|
| Unit Price with VAT: | kr.30.35000 |

