
MAX3442EESA+ | |
|---|---|
DigiKey Part Number | MAX3442EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3442EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3442EESA+ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.46000 | kr.67.46 |
| 10 | kr.52.67300 | kr.526.73 |
| 25 | kr.48.98280 | kr.1,224.57 |
| 100 | kr.44.92520 | kr.4,492.52 |
| 300 | kr.42.66227 | kr.12,798.68 |
| 500 | kr.41.82536 | kr.20,912.68 |
| 1.000 | kr.40.86612 | kr.40,866.12 |
| Unit Price without VAT: | kr.67.46000 |
|---|---|
| Unit Price with VAT: | kr.84.32500 |


