
MAX34417ENE+ | |
|---|---|
DigiKey Part Number | MAX34417ENE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34417ENE+ |
Description | IC CURRENT/VOLT MON 25% 16WLP |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-WLP (2.01x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34417ENE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±25% | |
Voltage - Input | 2.7V ~ 3.6V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, WLBGA | |
Supplier Device Package | 16-WLP (2.01x2.01) | |
Base Product Number |


