
MAX3421EVKIT-1+ | |
|---|---|
DigiKey Part Number | MAX3421EVKIT-1+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3421EVKIT-1+ |
Description | EVAL BOARD FOR MAX3421E |
Customer Reference | |
Detailed Description | MAX3421E - USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX3421E |
Packaging Box | Primary Attributes Full Speed (12Mbps), SPI Interface |
Part Status Obsolete | Secondary Attributes MAX3420E Provided On-Board as a Test Peripheral |
Type Interface | Contents Board(s) |
Function USB 2.0 Host/Controller | Base Product Number |


