1 Circuit IC Switch 16:1 400Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX336EWI+T

DigiKey Part Number
MAX336EWI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX336EWI+T
Description
IC MUX 16:1 400OHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 400Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX336EWI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 500ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3.5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
2pF, 20pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
20pA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-86dB @ 100kHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
400Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
5Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 20V
Supplier Device Package
28-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types