2/2 Transceiver Full RS232 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3318EEUP+T

DigiKey Part Number
505-MAX3318EEUP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3318EEUP+T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX3318EEUP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
460kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
2.25V ~ 3V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
SOT-23-6
Number of Drivers/Receivers
2/2
Supplier Device Package
SOT-23-6
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types