
MAX3307XEEVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX3307XEEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX3307XEEVKIT# |
Description | EVALUATION KIT FOR MAX33076E AND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3307XE - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX3307XE |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Board(s) |
Function Transceiver, RS-422, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.38000 | kr.393.38 |
| Unit Price without VAT: | kr.393.38000 |
|---|---|
| Unit Price with VAT: | kr.491.72500 |



