
MAX33042EASA+T | |
|---|---|
DigiKey Part Number | 505-MAX33042EASA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX33042EASA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.55434 | kr.41,385.85 |
| Unit Price without VAT: | kr.16.55434 |
|---|---|
| Unit Price with VAT: | kr.20.69293 |


