
MAX3292ESD+T | |
|---|---|
DigiKey Part Number | 175-MAX3292ESD+TTR-ND - Tape & Reel (TR) 175-MAX3292ESD+TCT-ND - Cut Tape (CT) 175-MAX3292ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3292ESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3292ESD+T Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.65000 | kr.107.65 |
| 10 | kr.85.38100 | kr.853.81 |
| 25 | kr.79.81800 | kr.1,995.45 |
| 100 | kr.74.10950 | kr.7,410.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.66.05824 | kr.165,145.60 |
| Unit Price without VAT: | kr.107.65000 |
|---|---|
| Unit Price with VAT: | kr.134.56250 |


