1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3292EPD+

DigiKey Part Number
MAX3292EPD+-ND
Manufacturer
Manufacturer Product Number
MAX3292EPD+
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3292EPD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
14-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.