
MAX32690GWEBL+T | |
|---|---|
DigiKey Part Number | 175-MAX32690GWEBL+TTR-ND - Tape & Reel (TR) 175-MAX32690GWEBL+TCT-ND - Cut Tape (CT) 175-MAX32690GWEBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32690GWEBL+T |
Description | M4 120MHZ, RISC-V CO PROCESSOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 2.36GHz ~ 2.4835GHz, 2.4GHz ~ 2.5GHz 140-WFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4.5dBm | |
Sensitivity | -104.2dBm | |
Memory Size | 3MB Flash, 1MB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 104 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.8mA ~ 10.8mA | |
Current - Transmitting | 4.7mA ~ 11.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 140-WFBGA, WLBGA | |
Supplier Device Package | 140-WLP (4.53x4.49) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.78000 | kr.228.78 |
| 10 | kr.191.55900 | kr.1,915.59 |
| 25 | kr.180.50920 | kr.4,512.73 |
| 100 | kr.167.65060 | kr.16,765.06 |
| 250 | kr.161.33872 | kr.40,334.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.154.91900 | kr.309,838.00 |
| Unit Price without VAT: | kr.228.78000 |
|---|---|
| Unit Price with VAT: | kr.285.97500 |

