New Product
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 2.36GHz ~ 2.4835GHz, 2.4GHz ~ 2.5GHz 140-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32690GWEBL+T

DigiKey Part Number
175-MAX32690GWEBL+TTR-ND - Tape & Reel (TR)
175-MAX32690GWEBL+TCT-ND - Cut Tape (CT)
175-MAX32690GWEBL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX32690GWEBL+T
Description
M4 120MHZ, RISC-V CO PROCESSOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 2.36GHz ~ 2.4835GHz, 2.4GHz ~ 2.5GHz 140-WFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
4.5dBm
Sensitivity
-104.2dBm
Memory Size
3MB Flash, 1MB SRAM
Serial Interfaces
I2C, I2S, SPI, UART, USB
GPIO
104
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.8mA ~ 10.8mA
Current - Transmitting
4.7mA ~ 11.5mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
140-WFBGA, WLBGA
Supplier Device Package
140-WLP (4.53x4.49)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.898
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.228.78000kr.228.78
10kr.191.55900kr.1,915.59
25kr.180.50920kr.4,512.73
100kr.167.65060kr.16,765.06
250kr.161.33872kr.40,334.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.154.91900kr.309,838.00
Manufacturers Standard Package
Unit Price without VAT:kr.228.78000
Unit Price with VAT:kr.285.97500