
MAX32664GTGZ+ | |
|---|---|
DigiKey Part Number | 505-MAX32664GTGZ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32664GTGZ+ |
Description | FIXED FUNCTION ME11 W/ BOOTLOADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input Output 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32664GTGZ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | kr.63.44439 | kr.39,589.30 |
| Unit Price without VAT: | kr.63.44439 |
|---|---|
| Unit Price with VAT: | kr.79.30549 |





