Direct




MAX32660-EVKIT# | |
|---|---|
DigiKey Part Number | MAX32660-EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32660-EVKIT# |
Description | MAX32660 EVAL BRD |
Customer Reference | |
Detailed Description | MAX32660 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Utilized IC / Part MAX32660 |
Series | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX32660-EVSYS# | Analog Devices Inc./Maxim Integrated | 49 | MAX32660-EVSYS#-ND | kr.143.03000 | Direct |


