


MAX32631ICQ+ | |
|---|---|
DigiKey Part Number | MAX32631ICQ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32631ICQ+ |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32631ICQ+ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 100-TQFP-EP (14x14) |
Connectivity 1-Wire, I2C, SPI, UART/USART, USB | Package / Case 100-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, TPU, WDT | Base Product Number |
Number of I/O 66 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.157.97522 | kr.14,217.77 |
| Unit Price without VAT: | kr.157.97522 |
|---|---|
| Unit Price with VAT: | kr.197.46903 |

