
MAX32620IWGL+ | |
|---|---|
DigiKey Part Number | 505-MAX32620IWGL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32620IWGL+ |
Description | IC MCU 32BIT 1MB FLASH 81WLP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 81-WLP (3.95x4.11) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32620IWGL+ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Strip | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x10b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -30°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 81-WLP (3.95x4.11) |
Connectivity 1-Wire, I2C, SPI, UART/USART, USB | Package / Case 81-WFBGA, WLBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 49 |

