
MAX32600-KIT# | |
|---|---|
DigiKey Part Number | MAX32600-KIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32600-KIT# |
Description | MAX32600 EVAL BRD |
Customer Reference | |
Detailed Description | MAX32600 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part MAX32600 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

