3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3245EAI+T

DigiKey Part Number
175-MAX3245EAI+TTR-ND - Tape & Reel (TR)
175-MAX3245EAI+TCT-ND - Cut Tape (CT)
175-MAX3245EAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3245EAI+T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3245EAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.107
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.14000kr.58.14
10kr.45.18500kr.451.85
25kr.41.94560kr.1,048.64
100kr.38.38490kr.3,838.49
250kr.37.63676kr.9,409.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.34.13041kr.68,260.82
Manufacturers Standard Package
Unit Price without VAT:kr.58.14000
Unit Price with VAT:kr.72.67500