
MAX3245CAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3245CAI+TTR-ND - Tape & Reel (TR) 175-MAX3245CAI+TCT-ND - Cut Tape (CT) 175-MAX3245CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3245CAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3245CAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.46000 | kr.38.46 |
| 10 | kr.29.47800 | kr.294.78 |
| 25 | kr.27.23600 | kr.680.90 |
| 100 | kr.24.77180 | kr.2,477.18 |
| 250 | kr.23.59704 | kr.5,899.26 |
| 500 | kr.22.88896 | kr.11,444.48 |
| 1.000 | kr.22.30618 | kr.22,306.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.82647 | kr.43,652.94 |
| Unit Price without VAT: | kr.38.46000 |
|---|---|
| Unit Price with VAT: | kr.48.07500 |

